ISL78310ARAJZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 40,78919 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 214
Unit Price: 84,88000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL78310ARAJZ

DigiKey Part Number
ISL78310ARAJZ-ND
Manufacturer
Manufacturer Product Number
ISL78310ARAJZ
Description
IC REG LINEAR POS ADJ 1A 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL78310ARAJZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5 mA
Mfr
Current - Supply (Max)
7 mA
Packaging
Tube
PSRR
72dB ~ 58dB (120Hz ~ 1KHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
6V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
0.8V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
10-VFDFN Exposed Pad
Voltage Dropout (Max)
0.212V @ 1A
Supplier Device Package
10-DFN (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL78310ARAJZ-TRenesas Electronics Corporation0ISL78310ARAJZ-T-ND40,78919 KčParametric Equivalent
ISL78310ARAJZ-T7ARenesas Electronics Corporation214ISL78310ARAJZ-T7ACT-ND84,88000 KčParametric Equivalent
Available To Order
Factory Stock: 1 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
80040,78919 Kč32 631,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,78919 Kč
Unit Price with VAT:49,35492 Kč