ISL78227 - DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL78227 - DC/DC, Step Up Evaluation Board
ISL78227EV1Z_Bottom

ISL78227EV1Z

DigiKey Part Number
ISL78227EV1Z-ND
Manufacturer
Manufacturer Product Number
ISL78227EV1Z
Description
EVAL BOARD FOR ISL78227
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ISL78227 - DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
-
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ISL78227
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 991,80000 Kč2 991,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 991,80000 Kč
Unit Price with VAT:3 620,07800 Kč