Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78227ARZ-T

DigiKey Part Number
ISL78227ARZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL78227ARZ-T
Description
IC REG CTRLR BOOST 32WQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
5V ~ 55V
Frequency - Switching
50kHz ~ 1.1MHz
Duty Cycle (Max)
89%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00088,60960 Kč531 657,60 Kč
Manufacturers Standard Package
Unit Price without VAT:88,60960 Kč
Unit Price with VAT:107,21762 Kč