Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78227ARZ

DigiKey Part Number
ISL78227ARZ-ND
Manufacturer
Manufacturer Product Number
ISL78227ARZ
Description
IC REG CTRLR BOOST 32WQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
5V ~ 55V
Frequency - Switching
50kHz ~ 1.1MHz
Duty Cycle (Max)
89%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
600114,18642 Kč68 511,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,18642 Kč
Unit Price with VAT:138,16557 Kč