
ISL3281EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3281EFHZ-T7ATR-ND - Tape & Reel (TR) ISL3281EFHZ-T7ACT-ND - Cut Tape (CT) ISL3281EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3281EFHZ-T7A |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package 6-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3281EFHZ-T | Renesas Electronics Corporation | 7 595 | ISL3281EFHZ-TCT-ND | 38,17000 Kč | Parametric Equivalent |
| ISL3283EFHZ-T | Renesas Electronics Corporation | 2 817 | ISL3283EFHZ-TCT-ND | 38,17000 Kč | Parametric Equivalent |
| ISL3283EFHZ-T7A | Renesas Electronics Corporation | 851 | ISL3283EFHZ-T7ACT-ND | 52,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 37,37300 Kč | 373,73 Kč |
| 25 | 33,76920 Kč | 844,23 Kč |
| 100 | 29,87130 Kč | 2 987,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,04232 Kč | 7 010,58 Kč |
| 500 | 26,94864 Kč | 13 474,32 Kč |
| 750 | 26,40307 Kč | 19 802,30 Kč |
| 1 250 | 25,80076 Kč | 32 250,95 Kč |
| 1 750 | 25,44955 Kč | 44 536,71 Kč |
| 2 500 | 25,11236 Kč | 62 780,90 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |

