
ISL3281EFHZ-T | |
|---|---|
DigiKey Part Number | ISL3281EFHZ-TTR-ND - Tape & Reel (TR) ISL3281EFHZ-TCT-ND - Cut Tape (CT) ISL3281EFHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3281EFHZ-T |
Description | IC TRANSCEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SOT-23-6 |
Protocol RS422, RS485 | Supplier Device Package 6-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 26,71600 Kč | 267,16 Kč |
| 25 | 24,00040 Kč | 600,01 Kč |
| 100 | 21,08490 Kč | 2 108,49 Kč |
| 250 | 19,71928 Kč | 4 929,82 Kč |
| 500 | 18,90260 Kč | 9 451,30 Kč |
| 1 000 | 18,23417 Kč | 18 234,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,41365 Kč | 52 240,95 Kč |
| 6 000 | 17,01409 Kč | 102 084,54 Kč |
| 9 000 | 16,81449 Kč | 151 330,41 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |




