1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half RS422, RS485 8-SOIC
8-SOIC

ISL32459EIBZ-T7A

DigiKey Part Number
ISL32459EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL32459EIBZ-T7ACT-ND - Cut Tape (CT)
ISL32459EIBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL32459EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
30 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32458EIBZ-T7ARenesas Electronics Corporation203ISL32458EIBZ-T7ACT-ND56,22000 KčParametric Equivalent
ISL32459EIBZ-TRenesas Electronics Corporation0ISL32459EIBZ-T-ND26,92836 KčParametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,76000 Kč203,76 Kč
10158,64800 Kč1 586,48 Kč
25147,39000 Kč3 684,75 Kč
100135,01230 Kč13 501,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250133,60868 Kč33 402,17 Kč
Manufacturers Standard Package
Unit Price without VAT:203,76000 Kč
Unit Price with VAT:246,54960 Kč