Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL32459EIBZ-T | |
|---|---|
DigiKey Part Number | ISL32459EIBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL32459EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32458EIBZ-T | Renesas Electronics Corporation | 0 | ISL32458EIBZ-T-ND | 74,19136 Kč | Parametric Equivalent |
| ISL32458EIBZ-T7A | Renesas Electronics Corporation | 203 | ISL32458EIBZ-T7ACT-ND | 182,90000 Kč | Parametric Equivalent |
| ISL32459EIBZ-T7A | Renesas Electronics Corporation | 9 | ISL32459EIBZ-T7ACT-ND | 203,76000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 87,61379 Kč | 219 034,47 Kč |
| Unit Price without VAT: | 87,61379 Kč |
|---|---|
| Unit Price with VAT: | 106,01269 Kč |


