
R5F523T3ADFL#30 | |
|---|---|
DigiKey Part Number | R5F523T3ADFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F523T3ADFL#30 |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F523T3ADFL#30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 53,79700 Kč | 537,97 Kč |
| 25 | 49,32840 Kč | 1 233,21 Kč |
| 100 | 44,41500 Kč | 4 441,50 Kč |
| 250 | 42,07412 Kč | 10 518,53 Kč |
| 500 | 40,66220 Kč | 20 331,10 Kč |
| 1 000 | 39,50060 Kč | 39 500,60 Kč |
| 2 500 | 38,27457 Kč | 95 686,42 Kč |
| 5 000 | 37,53544 Kč | 187 677,20 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |





