4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 16-SOIC
16 SOIC

ISL32172EIBZ

DigiKey Part Number
ISL32172EIBZ-ND
Manufacturer
Manufacturer Product Number
ISL32172EIBZ
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL32172EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1048,14800 Kč481,48 Kč
2543,64240 Kč1 091,06 Kč
10038,79590 Kč3 879,59 Kč
25036,51720 Kč9 129,30 Kč
96034,09769 Kč32 733,78 Kč
1 92033,17246 Kč63 691,12 Kč
2 88032,71044 Kč94 206,07 Kč
5 76032,03420 Kč184 516,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč