
ISL3179EIBZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3179EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL3179EIBZ-TCT-ND - Cut Tape (CT) 20-ISL3179EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3179EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3179EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 46,04900 Kč | 460,49 Kč |
| 25 | 41,72720 Kč | 1 043,18 Kč |
| 100 | 37,05940 Kč | 3 705,94 Kč |
| 250 | 34,86676 Kč | 8 716,69 Kč |
| 500 | 33,55480 Kč | 16 777,40 Kč |
| 1 000 | 32,48097 Kč | 32 480,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,35236 Kč | 78 380,90 Kč |
| 5 000 | 30,67522 Kč | 153 376,10 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |


