
ISL3178EIUZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3178EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL3178EIUZ-TCT-ND - Cut Tape (CT) 20-ISL3178EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3178EIUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3178EIUZ-T Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83078EIUZA-T | Renesas Electronics Corporation | 3 199 | ISL83078EIUZA-TCT-ND | 48,93000 Kč | Parametric Equivalent |
| LTC2850CMS8#PBF | Analog Devices Inc. | 11 704 | LTC2850CMS8#PBF-ND | 108,35000 Kč | Similar |
| LTC2850CMS8#TRPBF | Analog Devices Inc. | 1 975 | 505-LTC2850CMS8#TRPBFCT-ND | 108,35000 Kč | Similar |
| LTC2850HMS8#PBF | Analog Devices Inc. | 268 | LTC2850HMS8#PBF-ND | 137,33000 Kč | Similar |
| LTC2850IMS8#PBF | Analog Devices Inc. | 1 410 | 505-LTC2850IMS8#PBF-ND | 126,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 31,27040 Kč | 781,76 Kč |
| 100 | 27,61450 Kč | 2 761,45 Kč |
| 250 | 25,89892 Kč | 6 474,73 Kč |
| 500 | 24,87382 Kč | 12 436,91 Kč |
| 1 000 | 24,03452 Kč | 24 034,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,15315 Kč | 57 882,88 Kč |
| 5 000 | 22,62425 Kč | 113 121,25 Kč |
| 7 500 | 22,35993 Kč | 167 699,47 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |

