1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2850CMS8#TRPBF

DigiKey Part Number
505-LTC2850CMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2850CMS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC2850CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2850CMS8#TRPBF
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2850CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
25 mV
Manufacturer
Analog Devices Inc.
Data Rate
20Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1082,50100 Kč825,01 Kč
2576,05480 Kč1 901,37 Kč
10068,96580 Kč6 896,58 Kč
25065,85980 Kč16 464,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,10888 Kč150 272,20 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč