
LTC2850CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC2850CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2850CMS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2850CMS8#PBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-MSOP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,50100 Kč | 825,01 Kč |
| 50 | 72,16600 Kč | 3 608,30 Kč |
| 100 | 68,96580 Kč | 6 896,58 Kč |
| 250 | 65,58936 Kč | 16 397,34 Kč |
| 500 | 63,55338 Kč | 31 776,69 Kč |
| 1 000 | 61,87796 Kč | 61 877,96 Kč |
| 2 500 | 60,10888 Kč | 150 272,20 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

