ISL28430FBZ-T13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 372
Unit Price: 36,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19
Unit Price: 111,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 522
Unit Price: 86,76000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28430FBZ-T13

DigiKey Part Number
ISL28430FBZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28430FBZ-T13
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28430FBZ-T13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
20µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
250 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4333DR2Gonsemi2 372488-NCV4333DR2GCT-ND36,91000 KčSimilar
OPA4330AIDTexas Instruments19296-33477-5-ND111,37000 KčSimilar
OPA4330AIDRTexas Instruments3 522296-27626-1-ND86,76000 KčSimilar
Available To Order
Factory Stock: 2 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,64388 Kč89 109,70 Kč
5 00034,89292 Kč174 464,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,64388 Kč
Unit Price with VAT:43,12909 Kč