
OPA4330AIDR | |
|---|---|
DigiKey Part Number | 296-27626-2-ND - Tape & Reel (TR) 296-27626-1-ND - Cut Tape (CT) 296-27626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4330AIDR |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4330AIDR Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 65,65300 Kč | 656,53 Kč |
| 25 | 60,35600 Kč | 1 508,90 Kč |
| 100 | 54,53710 Kč | 5 453,71 Kč |
| 250 | 51,76500 Kč | 12 941,25 Kč |
| 500 | 51,53310 Kč | 25 766,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,26507 Kč | 118 162,68 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |


