
NCV4333DR2G | |
|---|---|
DigiKey Part Number | 488-NCV4333DR2GTR-ND - Tape & Reel (TR) 488-NCV4333DR2GCT-ND - Cut Tape (CT) 488-NCV4333DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4333DR2G |
Description | IC OPAMP ZERO-DRIFT 4CIRC 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV4333DR2G Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 28µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 60 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324MX/NOPB | Texas Instruments | 3 097 | LMV324MX/NOPBCT-ND | 28,36000 Kč | Similar |
| OPA4317ID | Texas Instruments | 183 | 296-36442-5-ND | 69,24000 Kč | Similar |
| OPA4317IDR | Texas Instruments | 3 203 | 296-40472-1-ND | 61,32000 Kč | Similar |
| OPA4330AID | Texas Instruments | 19 | 296-33477-5-ND | 111,37000 Kč | Similar |
| OPA4330AIDR | Texas Instruments | 3 522 | 296-27626-1-ND | 86,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 27,11200 Kč | 271,12 Kč |
| 25 | 24,64280 Kč | 616,07 Kč |
| 100 | 21,93580 Kč | 2 193,58 Kč |
| 250 | 20,64528 Kč | 5 161,32 Kč |
| 500 | 19,86654 Kč | 9 933,27 Kč |
| 1 000 | 19,78353 Kč | 19 783,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,00931 Kč | 45 023,28 Kč |
| 5 000 | 17,61368 Kč | 88 068,40 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |




