ISL28408FBZ-T13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: 327,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 193,79407 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 55
Unit Price: 422,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 255,04221 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 19
Unit Price: 1 014,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 652,65370 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 320
Unit Price: 327,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 193,79407 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 891
Unit Price: 372,71000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 457
Unit Price: 361,80000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 221,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 131,45487 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 221,95000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28408FBZ-T13

DigiKey Part Number
ISL28408FBZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28408FBZ-T13
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL28408FBZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.45V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
13 nA
Voltage - Input Offset
25 µV
Current - Supply
185µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types