Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28230FUZ-T7A

DigiKey Part Number
ISL28230FUZ-T7ATR-ND - Tape & Reel (TR)
ISL28230FUZ-T7ACT-ND - Cut Tape (CT)
ISL28230FUZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28230FUZ-T7A
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
20µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
250 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28230FUZ-T7Renesas Electronics Corporation2 57520-ISL28230FUZ-T7CT-ND2,10000 KčMFR Recommended
AS2333M8-13Diodes Incorporated1 72031-AS2333M8-13CT-ND0,37000 KčSimilar
LTC6078ACMS8#PBFAnalog Devices Inc.463505-LTC6078ACMS8#PBF-ND6,42000 KčSimilar
LTC6078ACMS8#TRPBFAnalog Devices Inc.2 420LTC6078ACMS8#TRPBFCT-ND6,42000 KčSimilar
LTC6078AHMS8#PBFAnalog Devices Inc.242505-LTC6078AHMS8#PBF-ND7,27000 KčSimilar
In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types