Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
8-SOIC

ISL28230CBZ-T7A

DigiKey Part Number
ISL28230CBZ-T7ATR-ND - Tape & Reel (TR)
ISL28230CBZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL28230CBZ-T7A
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
20µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output / Channel
15 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
250 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28230CBZRenesas Electronics Corporation12ISL28230CBZ-ND52,91000 KčMFR Recommended
AS2333S-13Diodes Incorporated8 58031-AS2333S-13CT-ND9,03000 KčSimilar
MAX4042ESA+Analog Devices Inc./Maxim Integrated200MAX4042ESA+-ND99,74000 KčSimilar
MAX4042ESA+TAnalog Devices Inc./Maxim Integrated3 043175-MAX4042ESA+TCT-ND99,74000 KčSimilar
MAX4242ESA+Analog Devices Inc./Maxim Integrated0MAX4242ESA+-ND160,00000 KčSimilar
In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1053,94400 Kč539,44 Kč
2546,13680 Kč1 153,42 Kč
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč