Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28133FHZ-T7

DigiKey Part Number
ISL28133FHZ-T7TR-ND - Tape & Reel (TR)
ISL28133FHZ-T7CT-ND - Cut Tape (CT)
ISL28133FHZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28133FHZ-T7
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ISL28133FHZ-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
18µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
26 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
400 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6V31UT-E/OTMicrochip Technology3 584MCP6V31UT-E/OTCT-ND24,05000 KčSimilar
TS507CLTSTMicroelectronics53 993497-6944-1-ND25,20000 KčSimilar
TS507ILTSTMicroelectronics10 118497-8118-1-ND24,87000 KčSimilar
TS507IYLTSTMicroelectronics2 205497-10249-1-ND31,90000 KčSimilar
TSV321RAILTSTMicroelectronics17 854497-7687-1-ND23,40000 KčSimilar
In-Stock: 1 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,24000 Kč69,24 Kč
1049,86600 Kč498,66 Kč
2545,24800 Kč1 131,20 Kč
10040,25320 Kč4 025,32 Kč
25037,90528 Kč9 476,32 Kč
50036,50172 Kč18 250,86 Kč
1 00035,41890 Kč35 418,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,93892 Kč101 816,76 Kč
6 00033,25069 Kč199 504,14 Kč
Manufacturers Standard Package
Unit Price without VAT:69,24000 Kč
Unit Price with VAT:83,78040 Kč