
TS507IYLT | |
|---|---|
DigiKey Part Number | 497-10249-2-ND - Tape & Reel (TR) 497-10249-1-ND - Cut Tape (CT) 497-10249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS507IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS507IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 850µA | |
Current - Output / Channel | 128 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,15300 Kč | 301,53 Kč |
| 25 | 27,45680 Kč | 686,42 Kč |
| 100 | 24,47950 Kč | 2 447,95 Kč |
| 250 | 23,06252 Kč | 5 765,63 Kč |
| 500 | 22,20832 Kč | 11 104,16 Kč |
| 1 000 | 22,20287 Kč | 22 202,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,63592 Kč | 61 907,76 Kč |
| 6 000 | 20,21075 Kč | 121 264,50 Kč |
| 9 000 | 19,99787 Kč | 179 980,83 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |



