
LMV2011MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-44189-2-ND - Tape & Reel (TR) 296-44189-1-ND - Cut Tape (CT) 296-44189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV2011MFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV2011MFX/NOPB Models |
Category | Voltage - Input Offset 0.12 µV |
Mfr | Current - Supply 930µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8628WARTZ-R7 | Analog Devices Inc. | 905 | 505-AD8628WARTZ-R7CT-ND | 99,06000 Kč | Similar |
| FAN4174IS5X | onsemi | 8 164 | FAN4174IS5XCT-ND | 10,84000 Kč | Similar |
| MAX4352EUK+T | Analog Devices Inc./Maxim Integrated | 2 363 | 175-MAX4352EUK+TCT-ND | 123,88000 Kč | Similar |
| MAX4452EUK+T | Analog Devices Inc./Maxim Integrated | 2 300 | MAX4452EUK+TCT-ND | 108,45000 Kč | Similar |
| MCP6V71T-E/OT | Microchip Technology | 7 114 | MCP6V71T-E/OTCT-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 54,51600 Kč | 545,16 Kč |
| 25 | 50,01160 Kč | 1 250,29 Kč |
| 100 | 45,05620 Kč | 4 505,62 Kč |
| 250 | 42,69204 Kč | 10 673,01 Kč |
| 500 | 42,18358 Kč | 21 091,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,64649 Kč | 115 939,47 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |

