
FAN4174IS5X | |
|---|---|
DigiKey Part Number | FAN4174IS5XTR-ND - Tape & Reel (TR) FAN4174IS5XCT-ND - Cut Tape (CT) FAN4174IS5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN4174IS5X |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | FAN4174IS5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3.7 MHz | |
-3db Bandwidth | 3.7 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 200µA | |
Current - Output / Channel | 33 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,71080 Kč | 167,77 Kč |
| 100 | 5,83740 Kč | 583,74 Kč |
| 250 | 5,41832 Kč | 1 354,58 Kč |
| 500 | 5,16550 Kč | 2 582,75 Kč |
| 1 000 | 4,95784 Kč | 4 957,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70103 Kč | 14 103,09 Kč |
| 6 000 | 4,57533 Kč | 27 451,98 Kč |
| 9 000 | 4,51235 Kč | 40 611,15 Kč |
| 15 000 | 4,44262 Kč | 66 639,30 Kč |
| 21 000 | 4,40185 Kč | 92 438,85 Kč |
| 30 000 | 4,36266 Kč | 130 879,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




