J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
8-SOIC

ISL28110FBZ-T7A

DigiKey Part Number
ISL28110FBZ-T7ATR-ND - Tape & Reel (TR)
ISL28110FBZ-T7ACT-ND - Cut Tape (CT)
ISL28110FBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28110FBZ-T7A
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
2.55mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
9 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
12.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28110FBZRenesas Electronics Corporation0ISL28110FBZ-ND72,99000 KčDirect
ISL28110FBZ-T13Renesas Electronics Corporation020-ISL28110FBZ-T13CT-ND65,90000 KčDirect
ISL28110FBZ-T7Renesas Electronics Corporation0ISL28110FBZ-T7TR-ND37,89862 KčMFR Recommended
AD627ARZAnalog Devices Inc.235505-AD627ARZ-ND226,28000 KčSimilar
AD627ARZ-R7Analog Devices Inc.8 726505-AD627ARZ-R7CT-ND226,28000 KčSimilar
In-Stock: 202
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1069,97000 Kč699,70 Kč
2564,38520 Kč1 609,63 Kč
10058,24110 Kč5 824,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč