
ISL21090BFB825Z-TK | |
|---|---|
DigiKey Part Number | ISL21090BFB825Z-TKTR-ND - Tape & Reel (TR) ISL21090BFB825Z-TKCT-ND - Cut Tape (CT) ISL21090BFB825Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21090BFB825Z-TK |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.02% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL21090BFB825Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.9µVp-p | |
Noise - 10Hz to 10kHz | 1.6µVrms | |
Voltage - Input | 3.7V ~ 36V | |
Current - Supply | 1.28mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,24000 Kč | 190,24 Kč |
| 10 | 143,01700 Kč | 1 430,17 Kč |
| 25 | 131,64920 Kč | 3 291,23 Kč |
| 100 | 119,34420 Kč | 11 934,42 Kč |
| 250 | 113,54460 Kč | 28 386,15 Kč |
| 500 | 110,83794 Kč | 55 418,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,22167 Kč | 107 221,67 Kč |
| 2 000 | 104,88533 Kč | 209 770,66 Kč |
| Unit Price without VAT: | 190,24000 Kč |
|---|---|
| Unit Price with VAT: | 230,19040 Kč |











