
ICL3237EIAZ | |
|---|---|
DigiKey Part Number | ICL3237EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3237EIAZ |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3237EIAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 25 | 47,07760 Kč | 1 176,94 Kč |
| 100 | 41,90990 Kč | 4 190,99 Kč |
| 250 | 39,48128 Kč | 9 870,32 Kč |
| 705 | 37,40712 Kč | 26 372,02 Kč |
| 1 410 | 36,32848 Kč | 51 223,16 Kč |
| 2 820 | 35,44425 Kč | 99 952,78 Kč |
| 5 640 | 34,71859 Kč | 195 812,85 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |






