2/2 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3232ECAZ-T7A

DigiKey Part Number
ICL3232ECAZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL3232ECAZ-T7A
Description
IC TRANSCEIVER FULL 2/2 16SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3232ECAZRenesas Electronics Corporation15ICL3232ECAZ-ND41,92000 KčMFR Recommended
ICL3221ECAZ-TRenesas Electronics Corporation3 966ICL3221ECAZ-TCT-ND42,13000 KčParametric Equivalent
ICL3232ECAZ-TRenesas Electronics Corporation10ICL3232ECAZ-TCT-ND48,59000 KčParametric Equivalent
MAX3221CDBRTexas Instruments4 820296-9593-1-ND42,96000 KčParametric Equivalent
MAX3221CDBRG4Texas Instruments2 000MAX3221CDBRG4-ND22,03957 KčParametric Equivalent
In-Stock: 250
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types