
MAX3221CDBRG4 | |
|---|---|
DigiKey Part Number | MAX3221CDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3221CDBRG4 |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CDBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,54395 Kč | 43 087,90 Kč |
| 4 000 | 21,05858 Kč | 84 234,32 Kč |
| 6 000 | 20,81556 Kč | 124 893,36 Kč |
| 10 000 | 20,54614 Kč | 205 461,40 Kč |
| Unit Price without VAT: | 21,54395 Kč |
|---|---|
| Unit Price with VAT: | 26,06818 Kč |

