Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

ICL3226IAZ | |
|---|---|
DigiKey Part Number | ICL3226IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3226IAZ |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3226IAZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221EIAZ | Renesas Electronics Corporation | 13 374 | ICL3221EIAZ-ND | 1,73000 Kč | Parametric Equivalent |
| ICL3226EIAZ | Renesas Electronics Corporation | 0 | ICL3226EIAZ-ND | 2,71000 Kč | Parametric Equivalent |
| SN65C3221EDB | Rochester Electronics, LLC | 20 866 | 2156-SN65C3221EDB-ND | 2,72000 Kč | Direct |
| SN65C3221EDBR | Texas Instruments | 12 177 | 296-20991-1-ND | 2,41000 Kč | Direct |
| MAX3226CAE+ | Analog Devices Inc./Maxim Integrated | 648 | MAX3226CAE+-ND | 6,02000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 540 | 32,91526 Kč | 50 689,50 Kč |
| Unit Price without VAT: | 32,91526 Kč |
|---|---|
| Unit Price with VAT: | 39,82746 Kč |




