
MAX3226CAE+T | |
|---|---|
DigiKey Part Number | MAX3226CAE+TTR-ND - Tape & Reel (TR) MAX3226CAE+TCT-ND - Cut Tape (CT) MAX3226CAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3226CAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226CAE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,62000 Kč | 147,62 Kč |
| 10 | 113,62000 Kč | 1 136,20 Kč |
| 25 | 105,14120 Kč | 2 628,53 Kč |
| 100 | 95,82230 Kč | 9 582,23 Kč |
| 250 | 92,84644 Kč | 23 211,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 84,68357 Kč | 169 367,14 Kč |
| Unit Price without VAT: | 147,62000 Kč |
|---|---|
| Unit Price with VAT: | 178,62020 Kč |

