EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN58X25128FPIAG#S0

DigiKey Part Number
559-HN58X25128FPIAG#S0TR-ND - Tape & Reel (TR)
559-HN58X25128FPIAG#S0CT-ND - Cut Tape (CT)
559-HN58X25128FPIAG#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN58X25128FPIAG#S0
Description
IC EEPROM 128KBIT SPI 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
HN58X25128FPIAG#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-25C128A0I-J8T1U3ABLIC Inc.0S-25C128A0I-J8T1U3-ND9,91814 KčDirect
25AA128T-I/SNMicrochip Technology7 48925AA128T-I/SNCT-ND27,09000 KčSimilar
25LC128-E/SNMicrochip Technology30025LC128-E/SN-ND26,25000 KčSimilar
AT25128B-SSHL-TMicrochip Technology3 792AT25128B-SSHL-TCT-ND15,96000 KčSimilar
CAT25128VI-GT3onsemi18 873CAT25128VI-GT3OSCT-ND14,70000 KčSimilar
In-Stock: 2 333
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1084,11800 Kč841,18 Kč
2581,64040 Kč2 041,01 Kč
5079,76300 Kč3 988,15 Kč
10077,87950 Kč7 787,95 Kč
25075,40296 Kč18 850,74 Kč
50073,54592 Kč36 772,96 Kč
1 00071,71027 Kč71 710,27 Kč
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč