S-25C128A0I-J8T1U3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 18 208
Unit Price: 24,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 22
Unit Price: 28,14000 Kč
Datasheet
EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25C128A0I-J8T1U3

DigiKey Part Number
S-25C128A0I-J8T1U3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25C128A0I-J8T1U3
Description
IC EEPROM 128KBIT SPI 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Memory Organization
16K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA128-I/SNMicrochip Technology18 20825AA128-I/SN-ND24,78000 KčSimilar
25LC128-H/SNMicrochip Technology2225LC128-H/SN-ND28,14000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,91814 Kč39 672,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9,91814 Kč
Unit Price with VAT:12,00095 Kč