
HIN232IBZ-T | |
|---|---|
DigiKey Part Number | 20-HIN232IBZ-TTR-ND - Tape & Reel (TR) 20-HIN232IBZ-TCT-ND - Cut Tape (CT) 20-HIN232IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN232IBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN232IBZ-T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 149,74000 Kč | Similar |
| LT1081CSW#PBF | Analog Devices Inc. | 141 | LT1081CSW#PBF-ND | 199,80000 Kč | Similar |
| LT1081ISW#PBF | Analog Devices Inc. | 73 | LT1081ISW#PBF-ND | 264,66000 Kč | Similar |
| MAX232D | Rochester Electronics, LLC | 400 | 2156-MAX232D-ND | 33,16026 Kč | Similar |
| MAX232ECDR | Texas Instruments | 2 979 | 296-26138-1-ND | 26,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 19,68800 Kč | 196,88 Kč |
| 25 | 17,60200 Kč | 440,05 Kč |
| 100 | 15,36420 Kč | 1 536,42 Kč |
| 250 | 14,31772 Kč | 3 579,43 Kč |
| 500 | 13,69206 Kč | 6 846,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,18005 Kč | 13 180,05 Kč |
| 2 000 | 12,76096 Kč | 25 521,92 Kč |
| 3 000 | 12,55181 Kč | 37 655,43 Kč |
| 5 000 | 12,32068 Kč | 61 603,40 Kč |
| 7 000 | 12,18587 Kč | 85 301,09 Kč |
| 10 000 | 12,05640 Kč | 120 564,00 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |

