
DA9061-A0AM1 | |
|---|---|
DigiKey Part Number | 1564-DA9061-A0AM1-ND |
Manufacturer | |
Manufacturer Product Number | DA9061-A0AM1 |
Description | 8.5A SYSTEM PMIC (3 BUCKS + 4 LD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 10 | 58,94000 Kč | 589,40 Kč |
| 25 | 54,14080 Kč | 1 353,52 Kč |
| 100 | 48,85280 Kč | 4 885,28 Kč |
| 250 | 46,33272 Kč | 11 583,18 Kč |
| 500 | 44,81334 Kč | 22 406,67 Kč |
| 1 000 | 43,56255 Kč | 43 562,55 Kč |
| 2 500 | 42,24255 Kč | 105 606,38 Kč |
| 5 000 | 41,44694 Kč | 207 234,70 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |











