16 Bit Analog to Digital Converter 4 Input 4 SAR 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8584SIPM

DigiKey Part Number
296-47109-ND
Manufacturer
Manufacturer Product Number
ADS8584SIPM
Description
IC ADC 16BIT 64-LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 SAR 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS8584SIPM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
330k
Number of Inputs
4
Input Type
Single Ended
Data Interface
Parallel, Serial
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
4
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
2.3V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1484,63000 Kč484,63 Kč
10388,12700 Kč3 881,27 Kč
25364,03800 Kč9 100,95 Kč
160330,67781 Kč52 908,45 Kč
320322,05550 Kč103 057,76 Kč
640314,96016 Kč201 574,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:484,63000 Kč
Unit Price with VAT:586,40230 Kč