Motor Driver I2C 12-WLCSP (1.35x1.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA7280-00V42

DigiKey Part Number
1564-DA7280-00V42TR-ND - Tape & Reel (TR)
1564-DA7280-00V42CT-ND - Cut Tape (CT)
1564-DA7280-00V42DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA7280-00V42
Description
LRA/ERM HAPTIC DRIVER WLCSP12
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver I2C 12-WLCSP (1.35x1.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
ERM, LRA
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
I2C
Technology
-
Step Resolution
-
Applications
Gaming, Industrial, Mobile, Wearable
Current - Output
500mA
Voltage - Supply
2.8V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.35x1.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,94000 Kč42,94 Kč
1031,63800 Kč316,38 Kč
2528,83840 Kč720,96 Kč
10025,74840 Kč2 574,84 Kč
25024,27656 Kč6 069,14 Kč
50023,38824 Kč11 694,12 Kč
1 00022,65738 Kč22 657,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50019,73438 Kč88 804,71 Kč
Manufacturers Standard Package
Unit Price without VAT:42,94000 Kč
Unit Price with VAT:51,95740 Kč