
AT45DB321E-SHF2B-T | |
|---|---|
DigiKey Part Number | 1265-1098-2-ND - Tape & Reel (TR) 1265-1098-1-ND - Cut Tape (CT) 1265-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-SHF2B-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-SHF2B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512 Bytes x 8192 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 80,92600 Kč | 809,26 Kč |
| 25 | 78,54920 Kč | 1 963,73 Kč |
| 50 | 76,74760 Kč | 3 837,38 Kč |
| 100 | 74,94400 Kč | 7 494,40 Kč |
| 250 | 72,56656 Kč | 18 141,64 Kč |
| 500 | 70,78300 Kč | 35 391,50 Kč |
| 1 000 | 69,01896 Kč | 69 018,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,28001 Kč | 134 560,02 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |











