
R1245K003F-TR | |
|---|---|
DigiKey Part Number | 2129-R1245K003F-TR-ND - Tape & Reel (TR) 2129-R1245K003F-CT-ND - Cut Tape (CT) 2129-R1245K003F-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1245K003F-TR |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 25 | 25,92840 Kč | 648,21 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 21,74804 Kč | 5 437,01 Kč |
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,13098 Kč | 95 654,90 Kč |
| 10 000 | 18,78019 Kč | 187 801,90 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

