Parametric Equivalent

AT25SL1281C-UAUE-T | |
|---|---|
DigiKey Part Number | 1695-AT25SL1281C-UAUE-TTR-ND - Tape & Reel (TR) 1695-AT25SL1281C-UAUE-TCT-ND - Cut Tape (CT) 1695-AT25SL1281C-UAUE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL1281C-UAUE-T |
Description | IC FLASH 128MBIT SPI 21WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 14-WLCSP (2.56x2.44) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 500µs, 5.5ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WLCSP (2.56x2.44) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 32,75700 Kč | 327,57 Kč |
| 25 | 31,84120 Kč | 796,03 Kč |
| 50 | 31,13580 Kč | 1 556,79 Kč |
| 100 | 30,43030 Kč | 3 043,03 Kč |
| 250 | 29,49380 Kč | 7 373,45 Kč |
| 500 | 28,78742 Kč | 14 393,71 Kč |
| 1 000 | 28,08545 Kč | 28 085,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,06649 Kč | 84 199,47 Kč |
| 6 000 | 27,35871 Kč | 164 152,26 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |



