AT25QL1281C-UAUE-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 35,07000 Kč
Datasheet
New at DigiKey
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 14-WLCSP (2.56x2.44)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25QL1281C-UAUE-T

DigiKey Part Number
1695-AT25QL1281C-UAUE-TTR-ND - Tape & Reel (TR)
1695-AT25QL1281C-UAUE-TCT-ND - Cut Tape (CT)
1695-AT25QL1281C-UAUE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25QL1281C-UAUE-T
Description
IC FLASH 128MBIT SPI 21WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 7 ns 14-WLCSP (2.56x2.44)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
500µs, 5.5ms
Access Time
7 ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-WLCSP (2.56x2.44)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1034,05900 Kč340,59 Kč
2533,10960 Kč827,74 Kč
5032,38320 Kč1 619,16 Kč
10031,64610 Kč3 164,61 Kč
25030,67388 Kč7 668,47 Kč
50029,93894 Kč14 969,47 Kč
1 00029,20885 Kč29 208,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,06649 Kč84 199,47 Kč
6 00027,35871 Kč164 152,26 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč