
AT25DF321A-MH-T | |
|---|---|
DigiKey Part Number | 1265-1076-2-ND - Tape & Reel (TR) 1265-1076-1-ND - Cut Tape (CT) 1265-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF321A-MH-T |
Description | IC FLASH 32MBIT SPI 100MHZ 8UDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 100 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF321A-MH-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 16384 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 7µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 84,11800 Kč | 841,18 Kč |
| 25 | 81,64040 Kč | 2 041,01 Kč |
| 50 | 79,75880 Kč | 3 987,94 Kč |
| 100 | 77,88160 Kč | 7 788,16 Kč |
| 250 | 75,40800 Kč | 18 852,00 Kč |
| 500 | 73,55222 Kč | 36 776,11 Kč |
| 1 000 | 71,71783 Kč | 71 717,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 67,11227 Kč | 402 673,62 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |



