Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9645EUK+T

DigiKey Part Number
MAX9645EUK+TTR-ND - Tape & Reel (TR)
MAX9645EUK+TCT-ND - Cut Tape (CT)
MAX9645EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9645EUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9645EUK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.015µA
Current - Output (Typ)
-
Current - Quiescent (Max)
1.1µA
CMRR, PSRR (Typ)
53dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
0.9mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 651
Factory Stock: 35 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,11100 Kč301,11 Kč
2527,41480 Kč685,37 Kč
10024,44380 Kč2 444,38 Kč
25023,02724 Kč5 756,81 Kč
50022,17430 Kč11 087,15 Kč
1 00022,16759 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,73006 Kč51 825,15 Kč
5 00020,28306 Kč101 415,30 Kč
7 50020,05919 Kč150 443,93 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč