


NCV8752BMX28TCG | |
|---|---|
DigiKey Part Number | NCV8752BMX28TCGOSTR-ND - Tape & Reel (TR) NCV8752BMX28TCGOSCT-ND - Cut Tape (CT) NCV8752BMX28TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8752BMX28TCG |
Description | IC REG LINEAR 2.8V 200MA 6-XDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8752BMX28TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XDFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,85320 Kč | 196,33 Kč |
| 100 | 6,85160 Kč | 685,16 Kč |
| 250 | 6,37080 Kč | 1 592,70 Kč |
| 500 | 6,08144 Kč | 3 040,72 Kč |
| 1 000 | 5,84311 Kč | 5 843,11 Kč |
| 2 500 | 5,59143 Kč | 13 978,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,43865 Kč | 27 193,25 Kč |
| 10 000 | 5,31390 Kč | 53 139,00 Kč |
| 15 000 | 5,25139 Kč | 78 770,85 Kč |
| 25 000 | 5,18216 Kč | 129 554,00 Kč |
| 35 000 | 5,14173 Kč | 179 960,55 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



