Similar
Similar
Similar
Similar

AT25DF011-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1118-2-ND - Tape & Reel (TR) 1265-1118-1-ND - Cut Tape (CT) 1265-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF011-MAHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF011-MAHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 24,71300 Kč | 247,13 Kč |
| 25 | 24,03080 Kč | 600,77 Kč |
| 50 | 23,50860 Kč | 1 175,43 Kč |
| 100 | 22,98030 Kč | 2 298,03 Kč |
| 250 | 22,28016 Kč | 5 570,04 Kč |
| 500 | 21,75012 Kč | 10 875,06 Kč |
| 1 000 | 21,22261 Kč | 21 222,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,01783 Kč | 100 089,15 Kč |
| 10 000 | 19,51133 Kč | 195 113,30 Kč |
| Unit Price without VAT: | 26,31000 Kč |
|---|---|
| Unit Price with VAT: | 31,83510 Kč |






