
AT25XE011-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1138-2-ND - Tape & Reel (TR) 1265-1138-1-ND - Cut Tape (CT) 1265-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE011-MAHN-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25XE011-MAHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 12µs, 3ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 27,32300 Kč | 273,23 Kč |
| 25 | 26,55680 Kč | 663,92 Kč |
| 50 | 25,97580 Kč | 1 298,79 Kč |
| 100 | 25,38840 Kč | 2 538,84 Kč |
| 250 | 24,60996 Kč | 6 152,49 Kč |
| 500 | 24,02310 Kč | 12 011,55 Kč |
| 1 000 | 23,43875 Kč | 23 438,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,10532 Kč | 110 526,60 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |

