
9ZXL0831EKILF | |
|---|---|
DigiKey Part Number | 800-3847-ND |
Manufacturer | |
Manufacturer Product Number | 9ZXL0831EKILF |
Description | DB800ZL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 89,49300 Kč | 894,93 Kč |
| 25 | 81,86720 Kč | 2 046,68 Kč |
| 100 | 73,61690 Kč | 7 361,69 Kč |
| 490 | 67,46829 Kč | 33 059,46 Kč |
| 980 | 65,55168 Kč | 64 240,65 Kč |
| 1 470 | 64,59485 Kč | 94 954,43 Kč |
| 2 940 | 63,19498 Kč | 185 793,24 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |



