Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI53108-A01AGM

DigiKey Part Number
336-3104-ND
Manufacturer
Manufacturer Product Number
SI53108-A01AGM
Description
IC BUFFER ZDB PCIE 1:8 48-QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 48-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
133.33MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1092,70600 Kč927,06 Kč
2585,57960 Kč2 139,49 Kč
10077,74300 Kč7 774,30 Kč
49071,80931 Kč35 186,56 Kč
98069,94434 Kč68 545,45 Kč
1 47069,01029 Kč101 445,13 Kč
2 94067,64063 Kč198 863,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč