Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9ZXL0831EKKLF

DigiKey Part Number
800-9ZXL0831EKKLF-ND
Manufacturer
Manufacturer Product Number
9ZXL0831EKKLF
Description
DB800ZL 105C
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 48-VFQFPN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
9ZXL0831EKKLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel QPI, PCI Express (PCIe)
Input
Clock
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10107,65700 Kč1 076,57 Kč
2598,73240 Kč2 468,31 Kč
10089,06930 Kč8 906,93 Kč
49081,86606 Kč40 114,37 Kč
98079,61949 Kč78 027,10 Kč
1 47078,49781 Kč115 391,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč