
9FGV0641AKILF | |
|---|---|
DigiKey Part Number | 800-4068-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0641AKILF |
Description | MULTIMKT-TIMING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | LVDS, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:7 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 61,92900 Kč | 619,29 Kč |
| 25 | 56,90240 Kč | 1 422,56 Kč |
| 100 | 51,38730 Kč | 5 138,73 Kč |
| 490 | 47,21471 Kč | 23 135,21 Kč |
| 980 | 45,90274 Kč | 44 984,69 Kč |
| 1 470 | 45,24590 Kč | 66 511,47 Kč |
| 2 940 | 44,28240 Kč | 130 190,26 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |











